- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK042CG7R3BD-W
Taiyo Yuden
TMK042CG7R3BD-W
Multi Layer Ceramic Capacitor - SMD - 7.3pF ±0.1pF - 25VDC - C0G - 01005 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 7.3pF ±0.1pF - 25VDC - C0G - 01005 - Tape&Reel
Search Keywords: TMK042CG7R3BDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK042CG7R3BD-W
-
Alias/AKA:RMTMK042CG7R3BD-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Frequently Asked Questions
Is TMK042CG7R3BD-W RoHS compliant?
Yes, TMK042CG7R3BD-W is RoHS compliant.
What is the lead time for TMK042CG7R3BD-W?
The standard lead time for TMK042CG7R3BD-W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
40,000
$0.0096
80,000
$0.0093
120,000
$0.0091
160,000
$0.0090
280,000
$0.0088
520,000 +
$0.0081
Click for Quote
Log in
to unlock special pricing