- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK042CG2R3BD-W
Taiyo Yuden
TMK042CG2R3BD-W
Multi Layer Ceramic Capacitor - SMD - 2.3pF ±0.1pF - 25VDC - C0G - 01005 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.3pF ±0.1pF - 25VDC - C0G - 01005 - Tape&Reel
Search Keywords: TMK042CG2R3BDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK042CG2R3BD-W
-
Alias/AKA:RMTMK042CG2R3BD-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Frequently Asked Questions
Is TMK042CG2R3BD-W RoHS compliant?
Yes, TMK042CG2R3BD-W is RoHS compliant.
What is the lead time for TMK042CG2R3BD-W?
The standard lead time for TMK042CG2R3BD-W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
40,000
$0.0037
80,000
$0.0035
120,000
$0.0033
160,000
$0.0033
280,000
$0.0033
520,000
$0.0032
1,000,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing