- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK042CG1R6AD-W
TMK042CG1R6AD-W
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1.6pF ±0.05pF - 25VDC - C0G - 01005 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1.6pF ±0.05pF - 25VDC - C0G - 01005 - Tape&Reel
Search Keywords: TMK042CG1R6ADW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK042CG1R6AD-W
-
Alias/AKA:RMTMK042CG1R6AD-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40,000
$0.0074
80,000
$0.0071
120,000
$0.0070
160,000
$0.0069
280,000
$0.0067
520,000 +
$0.0064
Click for Quote
Log in
to unlock special pricing