- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK021CG3R3BK5W
Taiyo Yuden
TMK021CG3R3BK5W
Multi Layer Ceramic Capacitor - SMD - 3.3pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 3.3pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel
Search Keywords: TMK021CG3R3BK5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK021CG3R3BK5W
-
Alias/AKA:RMTMK021CG3R3BK5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is TMK021CG3R3BK5W RoHS compliant?
Yes, TMK021CG3R3BK5W is RoHS compliant.
What is the lead time for TMK021CG3R3BK5W?
The standard lead time for TMK021CG3R3BK5W is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5,000
$0.1386
10,000
$0.1309
25,000
$0.1243
50,000
$0.1122
100,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing