- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK021CG070CK-W
TMK021CG070CK-W
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 7pF ±0.25pF - 25VDC - C0G - 008004 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 7pF ±0.25pF - 25VDC - C0G - 008004 - Tape&Reel
Search Keywords: TMK021CG070CKW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK021CG070CK-W
-
Alias/AKA:RMTMK021CG070CK-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50000
Order Increment:
50000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50,000
$0.2536
100,000
$0.2498
200,000
$0.2460
400,000
$0.2423
800,000
$0.2387
1,600,000
$0.1264
3,200,000 +
$0.0889
Click for Quote
Log in
to unlock special pricing