- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMJ316BB7106KLHT
TMJ316BB7106KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 25VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 25VDC - X7R - 1206 - Tape&Reel
Search Keywords: TMJ316BB7106KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMJ316BB7106KLHT
-
Alias/AKA:CETMJ316BB7106KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1135
4,000
$0.1122
6,000
$0.1115
8,000
$0.1109
26,000
$0.0980
50,000
$0.0969
100,000
$0.0958
150,000 +
$0.0955
Click for Quote
Log in
to unlock special pricing