- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMF325B7475MMHP
TMF325B7475MMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 25VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: TMF325B7475MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMF325B7475MMHP
-
Alias/AKA:CQTMF325B7475MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1785
3,000
$0.1707
5,000
$0.1683
8,000
$0.1659
25,000
$0.1396
50,000
$0.1393
100,000 +
$0.1378
Click for Quote
Log in
to unlock special pricing