- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMF212B7105MGHT
TMF212B7105MGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 25VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 25VDC - X7R - 0805 - Tape&Reel
Search Keywords: TMF212B7105MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMF212B7105MGHT
-
Alias/AKA:CQTMF212B7105MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:12227uF
-
Voltage:252253VDC
-
Package/Case:08052239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0481
6,000
$0.0452
12,000
$0.0432
27,000
$0.0420
51,000
$0.0408
102,000
$0.0334
150,000
$0.0329
252,000 +
$0.0324
Click for Quote
Log in
to unlock special pricing