- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLF9UAH502WR32K1
TLF9UAH502WR32K1
Taiyo Yuden
Common Mode Chokes Dual 5mH 1kHz 320mA 2.5Ohm DCR Thru-Hole Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5mH 1kHz 320mA 2.5Ohm DCR Thru-Hole Bulk
Search Keywords: TLF9UAH502WR32K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TLF9UAH502WR32K1
-
Alias/AKA:LMTLF9UAH502WR32K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Attenuation:N/A
-
Dimension:15mm x 17mm x 12 mm
-
Family:TLF
-
Configuration:Dual
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.