- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK325BJ333KN-T
Taiyo Yuden
SMK325BJ333KN-T
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 630VDC - X5R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 630VDC - X5R - 1210 - Tape&Reel
Search Keywords: SMK325BJ333KNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK325BJ333KN-T
-
Alias/AKA:CGSMK325BJ333KN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is SMK325BJ333KN-T RoHS compliant?
Yes, SMK325BJ333KN-T is RoHS compliant.
What is the lead time for SMK325BJ333KN-T?
The standard lead time for SMK325BJ333KN-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,000
$0.1469
4,000
$0.1405
6,000
$0.1385
8,000
$0.1381
26,000
$0.1195
50,000
$0.1147
100,000
$0.1145
150,000 +
$0.1133
Click for Quote
Log in
to unlock special pricing