- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK325B7223MN-T
Taiyo Yuden
SMK325B7223MN-T
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 630VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 630VDC - X7R - 1210 - Tape&Reel
Search Keywords: SMK325B7223MNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK325B7223MN-T
-
Alias/AKA:CGSMK325B7223MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is SMK325B7223MN-T RoHS compliant?
Yes, SMK325B7223MN-T is RoHS compliant.
What is the lead time for SMK325B7223MN-T?
The standard lead time for SMK325B7223MN-T is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1260
4,000
$0.1206
6,000
$0.1202
8,000
$0.1188
26,000
$0.1147
50,000
$0.1102
100,000
$0.0999
150,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing