- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK316BJ152KF-T
Taiyo Yuden
SMK316BJ152KF-T
Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 630VDC - X5R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 630VDC - X5R - 1206 - Tape&Reel
Search Keywords: SMK316BJ152KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK316BJ152KF-T
-
Alias/AKA:CGSMK316BJ152KF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SMK316BJ152KF-T RoHS compliant?
Yes, SMK316BJ152KF-T is RoHS compliant.
What is the lead time for SMK316BJ152KF-T?
The standard lead time for SMK316BJ152KF-T is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0711
6,000
$0.0710
9,000
$0.0680
12,000
$0.0679
27,000
$0.0643
51,000
$0.0642
102,000
$0.0559
150,000 +
$0.0557
Click for Quote
Log in
to unlock special pricing