- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK316BJ102KF-T
Taiyo Yuden
SMK316BJ102KF-T
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 630VDC - X5R - 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK316BJ102KF-T
-
Alias/AKA:CGSMK316BJ102KF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.001 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:10 %