- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK316B7223KL-T
SMK316B7223KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 630VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 630VDC - X7R - 1206 - Tape&Reel
Search Keywords: SMK316B7223KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK316B7223KL-T
-
Alias/AKA:CGSMK316B7223KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.022 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.0610
4,000
$0.0573
8,000
$0.0548
26,000
$0.0532
50,000
$0.0485
100,000
$0.0466
150,000
$0.0459
250,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing