- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK316B7102MF-T
SMK316B7102MF-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1000pF ±20% - 630VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±20% - 630VDC - X7R - 1206 - Tape&Reel
Search Keywords: SMK316B7102MFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK316B7102MF-T
-
Alias/AKA:CGSMK316B7102MF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0545
6,000
$0.0537
9,000
$0.0522
12,000
$0.0514
27,000
$0.0506
51,000
$0.0493
102,000
$0.0466
150,000 +
$0.0459
Click for Quote
Log in
to unlock special pricing