- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMJ316KB7103MFHT
Taiyo Yuden
SMJ316KB7103MFHT
Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 20% - 630VDC - X7R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 20% - 630VDC - X7R - 1206 - Tape&Reel
Search Keywords: SMJ316KB7103MFHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMJ316KB7103MFHT
-
Alias/AKA:CGSMJ316KB7103MFHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SMJ316KB7103MFHT RoHS compliant?
Yes, SMJ316KB7103MFHT is RoHS compliant.
What is the lead time for SMJ316KB7103MFHT?
The standard lead time for SMJ316KB7103MFHT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1475
6,000
$0.1453
9,000
$0.1433
12,000
$0.1394
27,000
$0.1390
51,000
$0.1205
102,000
$0.1201
150,000 +
$0.1189
Click for Quote
Log in
to unlock special pricing