- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RVTVS042CG5R5BC-W
Taiyo Yuden
RVTVS042CG5R5BC-W
High Freq Multi Layer Ceramic Capacitor - SMD - 5.5pf (+/-) 0.1pF - 25VDC - C0G - 01005 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 5.5pf (+/-) 0.1pF - 25VDC - C0G - 01005 - Tape&Reel
Search Keywords: RVTVS042CG5R5BCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RVTVS042CG5R5BC-W
-
Alias/AKA:TVS042CG5R5BC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Frequently Asked Questions
Is RVTVS042CG5R5BC-W RoHS compliant?
Yes, RVTVS042CG5R5BC-W is RoHS compliant.
What is the lead time for RVTVS042CG5R5BC-W?
The standard lead time for RVTVS042CG5R5BC-W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
40,000
$0.0780
80,000
$0.0742
120,000
$0.0704
200,000
$0.0669
320,000
$0.0636
400,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing