- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RVEVK105CH010BW-F
RVEVK105CH010BW-F
Taiyo Yuden
Cap Ceramic 1pF 16V CH 0.1pF Pad SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1pF 16V CH 0.1pF Pad SMD 0402 125°C T/R
Search Keywords: RVEVK105CH010BWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RVEVK105CH010BW-F
-
Alias/AKA:EVK105CH010BW-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 pF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:0.1 pF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
10,000
$0.0157
50,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing