- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CH561JVHF
Taiyo Yuden
RMUMK105CH561JVHF
Multi Layer Ceramic Capacitor - SMD - 560pF ±5% - 50VDC - C0H - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 560pF ±5% - 50VDC - C0H - 0402 - Tape&Reel
Search Keywords: RMUMK105CH561JVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CH561JVHF
-
Alias/AKA:UMK105CH561JVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMUMK105CH561JVHF RoHS compliant?
Yes, RMUMK105CH561JVHF is RoHS compliant.
What is the lead time for RMUMK105CH561JVHF?
The standard lead time for RMUMK105CH561JVHF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0141
30,000
$0.0133
50,000
$0.0126
100,000
$0.0125
150,000
$0.0120
250,000
$0.0108
500,000 +
$0.0104
Click for Quote
Log in
to unlock special pricing