- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CH470JVHF
Taiyo Yuden
RMUMK105CH470JVHF
Multi Layer Ceramic Capacitor - SMD - 47pF ±5% - 50VDC - C0H - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 47pF ±5% - 50VDC - C0H - 0402 - Tape&Reel
Search Keywords: RMUMK105CH470JVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CH470JVHF
-
Alias/AKA:UMK105CH470JVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMUMK105CH470JVHF RoHS compliant?
Yes, RMUMK105CH470JVHF is RoHS compliant.
What is the lead time for RMUMK105CH470JVHF?
The standard lead time for RMUMK105CH470JVHF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0068
30,000
$0.0056
50,000
$0.0053
100,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing