- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CH080DV-F
RMUMK105CH080DV-F
Taiyo Yuden
Cap Ceramic 8pF 50V C0H 0.5pF Pad SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 8pF 50V C0H 0.5pF Pad SMD 0402 125°C T/R
Search Keywords: RMUMK105CH080DVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CH080DV-F
-
Alias/AKA:UMK105CH080DV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:8 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.5 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0036
30,000
$0.0032
50,000
$0.0031
100,000
$0.0031
150,000
$0.0031
250,000
$0.0031
500,000 +
$0.0030
Click for Quote
Log in
to unlock special pricing