- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG3R3CV-F
RMUMK105CG3R3CV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 3.3pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 3.3pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel
Search Keywords: RMUMK105CG3R3CVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG3R3CV-F
-
Alias/AKA:UMK105CG3R3CV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0041
30,000
$0.0040
50,000
$0.0040
100,000
$0.0039
150,000
$0.0039
250,000
$0.0039
500,000 +
$0.0038
Click for Quote
Log in
to unlock special pricing