- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG330JVHF
Taiyo Yuden
RMUMK105CG330JVHF
Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG330JVHF
-
Alias/AKA:UMK105CG330JVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:33 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %