- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG240JV-F
Taiyo Yuden
RMUMK105CG240JV-F
Multi Layer Ceramic Capacitor - SMD - 24pF ±5% - 50VDC - C0G - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 24pF ±5% - 50VDC - C0G - 0402 - Tape&Reel
Search Keywords: RMUMK105CG240JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG240JV-F
-
Alias/AKA:UMK105CG240JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMUMK105CG240JV-F RoHS compliant?
Yes, RMUMK105CG240JV-F is RoHS compliant.
What is the lead time for RMUMK105CG240JV-F?
The standard lead time for RMUMK105CG240JV-F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10,000
$0.0044
30,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing