- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG220JVHF
RMUMK105CG220JVHF
Taiyo Yuden
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
Search Keywords: RMUMK105CG220JVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG220JVHF
-
Alias/AKA:UMK105CG220JVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:22 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88,310
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0055
30,000
$0.0054
50,000
$0.0053
100,000
$0.0053
150,000
$0.0052
250,000
$0.0052
500,000 +
$0.0046
Click for Quote
Log in
to unlock special pricing