- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG181JV-F
Taiyo Yuden
RMUMK105CG181JV-F
Cap Ceramic 180pF 50V C0G 5% SMD 0402 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 180pF 50V C0G 5% SMD 0402 125°C T/R
Search Keywords: RMUMK105CG181JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG181JV-F
-
Alias/AKA:UMK105CG181JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:180 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is RMUMK105CG181JV-F RoHS compliant?
Yes, RMUMK105CG181JV-F is RoHS compliant.
What is the lead time for RMUMK105CG181JV-F?
The standard lead time for RMUMK105CG181JV-F is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0091
30,000
$0.0073
50,000
$0.0071
100,000
$0.0069
150,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing