- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG080DVHF
RMUMK105CG080DVHF
Taiyo Yuden
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R
Search Keywords: RMUMK105CG080DVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG080DVHF
-
Alias/AKA:UMK105CG080DVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:8 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.5 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,520
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10,000
$0.0097
500,000 +
$0.0073
Click for Quote
Log in
to unlock special pricing