- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CG010CV-F
RMUMK105CG010CV-F
Taiyo Yuden
Cap Ceramic 1pF 50V C0G 0.25pF SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1pF 50V C0G 0.25pF SMD 0402 125°C T/R
Search Keywords: RMUMK105CG010CVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CG010CV-F
-
Alias/AKA:UMK105CG010CV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0083
30,000
$0.0074
50,000
$0.0069
100,000
$0.0068
150,000
$0.0068
250,000
$0.0066
500,000 +
$0.0066
Click for Quote
Log in
to unlock special pricing