- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105CBJ105KV-F
Taiyo Yuden
RMUMK105CBJ105KV-F
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMUMK105CBJ105KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105CBJ105KV-F
-
Alias/AKA:UMK105CBJ105KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMUMK105CBJ105KV-F RoHS compliant?
Yes, RMUMK105CBJ105KV-F is RoHS compliant.
What is the lead time for RMUMK105CBJ105KV-F?
The standard lead time for RMUMK105CBJ105KV-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0488
30,000
$0.0478
50,000
$0.0477
100,000
$0.0476
150,000
$0.0474
250,000
$0.0473
500,000 +
$0.0472
Click for Quote
Log in
to unlock special pricing