- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105BJ104MV-F
Taiyo Yuden
RMUMK105BJ104MV-F
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 50VDC - X5R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 50VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMUMK105BJ104MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105BJ104MV-F
-
Alias/AKA:UMK105BJ104MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMUMK105BJ104MV-F RoHS compliant?
Yes, RMUMK105BJ104MV-F is RoHS compliant.
What is the lead time for RMUMK105BJ104MV-F?
The standard lead time for RMUMK105BJ104MV-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0145
30,000
$0.0136
50,000
$0.0130
100,000
$0.0129
150,000
$0.0124
250,000
$0.0111
500,000 +
$0.0108
Click for Quote
Log in
to unlock special pricing