- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105BJ104KV-F
Taiyo Yuden
RMUMK105BJ104KV-F
Cap Ceramic 0.1uF 50V X5R 10% SMD 0402 85°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105BJ104KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:10 %