- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105B7222KV-F
RMUMK105B7222KV-F
Taiyo Yuden
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125A°C Low ESR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125A°C Low ESR T/R
Search Keywords: RMUMK105B7222KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105B7222KV-F
-
Alias/AKA:UMK105B7222KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.00222227uF
-
Voltage:502253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123,384
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0053
30,000
$0.0040
50,000
$0.0034
100,000
$0.0033
250,000
$0.0030
500,000
$0.0029
1,000,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing