- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105ABJ474KV-F
RMUMK105ABJ474KV-F
Taiyo Yuden
Cap Ceramic 0.47uF 50V X5R 10% SMD 0402 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.47uF 50V X5R 10% SMD 0402 85°C T/R
Search Keywords: RMUMK105ABJ474KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105ABJ474KV-F
-
Alias/AKA:UMK105ABJ474KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,892
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0262
30,000
$0.0254
50,000
$0.0248
100,000
$0.0239
150,000
$0.0238
250,000
$0.0236
500,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing