- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK063CG180JT-F
RMUMK063CG180JT-F
Taiyo Yuden
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0201 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0201 125°C T/R
Search Keywords: RMUMK063CG180JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK063CG180JT-F
-
Alias/AKA:UMK063CG180JT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:18 pF
-
Voltage:50 VDC
-
Package/Case:0201
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15,000
$0.0053
75,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing