- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK063CG0R5CTHF
Taiyo Yuden
RMUMK063CG0R5CTHF
Multi Layer Ceramic Capacitor - SMD - 0.5pF ±0.25pF - 50VDC - C0G - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.5pF ±0.25pF - 50VDC - C0G - 0201 - Tape&Reel
Search Keywords: RMUMK063CG0R5CTHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK063CG0R5CTHF
-
Alias/AKA:UMK063CG0R5CTHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Frequently Asked Questions
Is RMUMK063CG0R5CTHF RoHS compliant?
Yes, RMUMK063CG0R5CTHF is RoHS compliant.
What is the lead time for RMUMK063CG0R5CTHF?
The standard lead time for RMUMK063CG0R5CTHF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15,000
$0.0070
30,000
$0.0059
60,000
$0.0055
105,000 +
$0.0053
Click for Quote
Log in
to unlock special pricing