- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK063BJ102KP-F
RMUMK063BJ102KP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X5R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X5R - 0201 - Tape&Reel
Search Keywords: RMUMK063BJ102KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK063BJ102KP-F
-
Alias/AKA:UMK063BJ102KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
15,000
$0.0105
30,000
$0.0099
60,000
$0.0094
105,000
$0.0093
150,000
$0.0091
255,000
$0.0089
510,000 +
$0.0078
Click for Quote
Log in
to unlock special pricing