- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK105BJ105KV-F
RMTMK105BJ105KV-F
Taiyo Yuden
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R
Search Keywords: RMTMK105BJ105KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK105BJ105KV-F
-
Alias/AKA:TMK105BJ105KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0116
30,000
$0.0113
50,000
$0.0111
100,000
$0.0110
150,000
$0.0107
250,000
$0.0107
500,000 +
$0.0106
Click for Quote
Log in
to unlock special pricing