- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK063CG121JTHF
RMTMK063CG121JTHF
Taiyo Yuden
Cap Ceramic 120pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 120pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R
Search Keywords: RMTMK063CG121JTHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK063CG121JTHF
-
Alias/AKA:TMK063CG121JTHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Capacitance Value:120 pF
-
Voltage:25 VDC
-
Package/Case:0201
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
15,000
$0.0108
300,000 +
$0.0103
Click for Quote
Log in
to unlock special pricing