- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK063BJ101KP-F
RMTMK063BJ101KP-F
Taiyo Yuden
Cap Ceramic 100pF 25V X5R 10% Pad SMD 0201 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 100pF 25V X5R 10% Pad SMD 0201 85°C T/R
Search Keywords: RMTMK063BJ101KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK063BJ101KP-F
-
Alias/AKA:TMK063BJ101KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:100 pF
-
Voltage:25 VDC
-
Package/Case:0201
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
15,000
$0.0087
30,000
$0.0076
60,000
$0.0072
105,000
$0.0071
150,000
$0.0071
255,000
$0.0068
510,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing