- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK042CG300JC-W
Taiyo Yuden
RMTMK042CG300JC-W
Multi Layer Ceramic Capacitor - SMD - 30pF ±5% - 25VDC - C0G - 01005 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 30pF ±5% - 25VDC - C0G - 01005 - Tape&Reel
Search Keywords: RMTMK042CG300JCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK042CG300JC-W
-
Alias/AKA:TMK042CG300JC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Frequently Asked Questions
Is RMTMK042CG300JC-W RoHS compliant?
Yes, RMTMK042CG300JC-W is RoHS compliant.
What is the lead time for RMTMK042CG300JC-W?
The standard lead time for RMTMK042CG300JC-W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
10/12/26