- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK021CG7R6CK-W
Taiyo Yuden
RMTMK021CG7R6CK-W
Multi Layer Ceramic Capacitor - SMD - 7.6pF ±0.25pF - 25VDC - C0G - 008004 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 7.6pF ±0.25pF - 25VDC - C0G - 008004 - Tape&Reel
Search Keywords: RMTMK021CG7R6CKW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK021CG7R6CK-W
-
Alias/AKA:TMK021CG7R6CK-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50000
Product Guides
+
Frequently Asked Questions
Is RMTMK021CG7R6CK-W RoHS compliant?
Yes, RMTMK021CG7R6CK-W is RoHS compliant.
What is the lead time for RMTMK021CG7R6CK-W?
The standard lead time for RMTMK021CG7R6CK-W is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50000
Order Increment:
50000
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50,000
$0.119
100,000
$0.113
200,000
$0.107
300,000 +
$0.102
Click for Quote
Log in
to unlock special pricing