- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK021CG0R2BK5W
RMTMK021CG0R2BK5W
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.2pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.2pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel
Search Keywords: RMTMK021CG0R2BK5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK021CG0R2BK5W
-
Alias/AKA:TMK021CG0R2BK5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5,000
$0.1188
10,000
$0.1155
25,000
$0.1123
50,000
$0.0971
100,000
$0.0874
150,000 +
$0.0861
Click for Quote
Log in
to unlock special pricing