- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK105C6105MV-F
RMLMK105C6105MV-F
Taiyo Yuden
Cap Ceramic 1uF 10V X6S 20% Pad SMD 0402 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 10V X6S 20% Pad SMD 0402 105°C T/R
Search Keywords: RMLMK105C6105MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK105C6105MV-F
-
Alias/AKA:LMK105C6105MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10,000
$0.0081
30,000
$0.0064
50,000
$0.0064
100,000
$0.0061
150,000
$0.0060
250,000
$0.0058
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing