- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK105BJ105KVHF
Taiyo Yuden
RMLMK105BJ105KVHF
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMLMK105BJ105KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK105BJ105KVHF
-
Alias/AKA:LMK105BJ105KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is RMLMK105BJ105KVHF RoHS compliant?
Yes, RMLMK105BJ105KVHF is RoHS compliant.
What is the lead time for RMLMK105BJ105KVHF?
The standard lead time for RMLMK105BJ105KVHF is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300,000
can ship 10/29/26
Minimum Order Quantity:
10000
Order Increment:
10000
41 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
10,000
$0.0129
30,000
$0.0118
50,000
$0.0117
100,000
$0.0117
150,000
$0.0116
250,000
$0.0116
500,000 +
$0.0116
Click for Quote
Log in
to unlock special pricing