- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK105BJ105KV-F
Taiyo Yuden
RMLMK105BJ105KV-F
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85A°C T/R
Search Keywords: RMLMK105BJ105KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK105BJ105KV-F
-
Alias/AKA:LMK105BJ105KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:12227uF
-
Voltage:102253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is RMLMK105BJ105KV-F RoHS compliant?
Yes, RMLMK105BJ105KV-F is RoHS compliant.
What is the lead time for RMLMK105BJ105KV-F?
The standard lead time for RMLMK105BJ105KV-F is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416,436
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0105
30,000
$0.0104
50,000
$0.0103
100,000
$0.0102
150,000
$0.0102
250,000
$0.0102
500,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing