- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK105BJ104MH-R
RMLMK105BJ104MH-R
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMLMK105BJ104MHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK105BJ104MH-R
-
Alias/AKA:LMK105BJ104MH-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20,000
$0.0600
40,000
$0.0584
60,000
$0.0561
100,000
$0.0552
160,000
$0.0544
260,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing