- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105C6225MV-F
RMJMK105C6225MV-F
Taiyo Yuden
Cap Ceramic 2.2uF 6.3V X6S 20% SMD 0402 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 6.3V X6S 20% SMD 0402 105°C T/R
Search Keywords: RMJMK105C6225MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105C6225MV-F
-
Alias/AKA:JMK105C6225MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:2.2 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0256
30,000
$0.0233
50,000
$0.0222
100,000
$0.0219
150,000
$0.0219
250,000
$0.0218
500,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing