- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105C6225KV-F
RMJMK105C6225KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - EIA 0402 / JIS 1005 - 6.3V - X6S - 2.2 uF (+/-) 10 % - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - EIA 0402 / JIS 1005 - 6.3V - X6S - 2.2 uF (+/-) 10 % - Tape&Reel
Search Keywords: RMJMK105C6225KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105C6225KV-F
-
Alias/AKA:JMK105C6225KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.0103
30,000
$0.0097
50,000
$0.0093
100,000
$0.0091
150,000
$0.0090
250,000
$0.0084
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing