- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105BJ474KVHF
RMJMK105BJ474KVHF
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 0.47uF (+/-) 10% - 6.3VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 0.47uF (+/-) 10% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMJMK105BJ474KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105BJ474KVHF
-
Alias/AKA:JMK105BJ474KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10,000
$0.0116
30,000
$0.0109
50,000
$0.0104
100,000
$0.0103
150,000
$0.0099
250,000
$0.0089
500,000 +
$0.0086
Click for Quote
Log in
to unlock special pricing