- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105BJ474KV-F
RMJMK105BJ474KV-F
Taiyo Yuden
Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0402 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0402 85A°C T/R
Search Keywords: RMJMK105BJ474KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105BJ474KV-F
-
Alias/AKA:JMK105BJ474KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.472227uF
-
Voltage:6.32253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125,502
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10,000
$0.0077
30,000
$0.0076
50,000
$0.0075
100,000
$0.0074
150,000
$0.0073
250,000
$0.0072
500,000 +
$0.0071
Click for Quote
Log in
to unlock special pricing